TE Connectivity DWP-125-1-2-2IN technical specifications.
| Color | Red |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DWP-125 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DWP-125-1-2-2IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.