
TE Connectivity DWP-125-1/2-4-STK technical specifications.
| Body Material | Polyolefin |
| Color | Yellow |
| Inside Diameter | 12.7mm |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Series | DWP-125 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DWP-125-1/2-4-STK to view detailed technical specifications.
No datasheet is available for this part.
