TE Connectivity DWP-125-1-2-55MM technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Red |
| Shrink Wall Type | Medium/Dual |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DWP-125-1-2-55MM to view detailed technical specifications.
No datasheet is available for this part.