TE Connectivity DWP-125-1/2-KIT3-REFIL technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Material | Polyolefin |
| Mount | Wall |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DWP-125-1/2-KIT3-REFIL to view detailed technical specifications.
No datasheet is available for this part.