
TE Connectivity DWP-125-1-2-STK technical specifications.
| Body Material | Polyolefin |
| Color | Red |
| ELV | Compliant |
| Inside Diameter | 25.4mm |
| Lead Free | Not Applicable |
| Length | 1220mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | DWP-125 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DWP-125-1-2-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
