TE Connectivity DWP-125-1/4-0-1.25IN technical specifications.
| Color | Black |
| Inside Diameter | 6.4mm |
| Length | 1.25inch |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Series | DWP-125 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DWP-125-1/4-0-1.25IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.