
Polyolefin heat shrink tubing, black in color, offers a 6.4mm inside diameter and 0.083 inch wall thickness. Designed for cable management, this bulk-packaged sleeving operates effectively within a -40°C to 110°C temperature range. The material is RoHS compliant and ELV compliant, providing reliable insulation and protection for wire and cable applications.
TE Connectivity DWP-125-1/4-0-STK technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 6.4mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DWP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DWP-125-1/4-0-STK to view detailed technical specifications.
No datasheet is available for this part.