TE Connectivity DWP-125-1-9-2.5IN technical specifications.
| Type | Tubing |
| Body Material | Cross Linked Polyolefin |
| Color | White |
| Shrink Wall Type | Medium |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DWP-125-1-9-2.5IN to view detailed technical specifications.
No datasheet is available for this part.