TE Connectivity DWP-125-3/16-0-SP technical specifications.
| Body Material | Polyolefin |
| Package/Case | 125 |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DWP-125-3/16-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.