TE Connectivity DWP-125-3/8-0-3IN technical specifications.
| Body Material | Polyolefin |
| Package/Case | 125 |
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | DWP-125 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DWP-125-3/8-0-3IN to view detailed technical specifications.
No datasheet is available for this part.