TE Connectivity DWP-125-3/8-0-STK-SM technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | DWP-125 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DWP-125-3/8-0-STK-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.