Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

DWP-125-3/8-2-1.5IN

Datasheet
Heat Shrink Tubing ST Cross Linked Polyolefin Red Medium Piece
TE Connectivity

DWP-125-3/8-2-1.5IN

Heat Shrink Tubing ST Cross Linked Polyolefin Red Medium Piece

  1. Wire, Cable & Assemblies
  2. Cable Management
  1. Wire, Cable & Assemblies
  2. Cable Management
  3. Sleeving & Tubing
  4. Heat Shrink

Quick Jump:

Technical Specifications

TE Connectivity DWP-125-3/8-2-1.5IN technical specifications.

General

Color
Red
ELV
Compliant
Lead Free
Not Applicable
Material
Polyolefin
Max Operating Temperature
110°C
Min Operating Temperature
-40°C
Packaging
Bulk
Series
DWP-125

Compliance

RoHS
Compliant

Datasheet

TE Connectivity DWP-125-3/8-2-1.5IN Datasheet

Download the complete datasheet for TE Connectivity DWP-125-3/8-2-1.5IN to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com