TE Connectivity DWP-125-KIT3 technical specifications.
| Color | White |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Orientation | Straight |
| Packaging | Box |
| Series | DWP-125 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DWP-125-KIT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.