TE Connectivity DWTC-16/4-X technical specifications.
| Color | Clear |
| Length | 3.94foot |
| Material | Polyolefin |
| Mount | Adhesive |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DWTC-16/4-X to view detailed technical specifications.
No datasheet is available for this part.