TE Connectivity DWTC-16/4-X-STK technical specifications.
| Color | Clear |
| ELV | Compliant |
| Material | PO, Polyolefin |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DWTC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DWTC-16/4-X-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.