
TE Connectivity E-229064-10-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Polyester |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -54°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | E |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity E-229064-10-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.