
TE Connectivity E242-89A-G-LS-LS technical specifications.
| Height | 48mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity E242-89A-G-LS-LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
