
TE Connectivity E243-01A-G-MT-MT technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity E243-01A-G-MT-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
