TE Connectivity E607608 technical specifications.
| Brightness | 300cd/m2 |
| Color | Black |
| Depth | 207mm |
| Height | 386mm |
| Interface | VGA |
| Mount | Desktop |
| Resolution (height) | 1024pixel |
| Resolution (width) | 1280pixel |
| Response Time | 8ms |
| Weight | 7.9kg |
| Width | 429mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity E607608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.