TE Connectivity E68338-000 technical specifications.
| Color | White |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 15000 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | TW |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity E68338-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.