TE Connectivity E76065-000 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 2 |
| Voltage | 600V |
| Wire/Cable Diameter | 3.3mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity E76065-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.