TE Connectivity EC0792-000 technical specifications.
| Mounting | Push On |
| Marker Color | Yellow |
| Material | Polyvinylidene Fluoride |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity EC0792-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.