TE Connectivity EC6996-000 technical specifications.
| Interface | USB 2.0|10/100 Base-TX |
| Printing Technology | Thermal Transfer |
| Voltage Rating | 100VAC|240VAC |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 40°C |
| Product Depth | 322mm |
| Height | 189mm |
| Product Length | 253mm |
| Product Weight | 4000g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity EC6996-000 to view detailed technical specifications.
No datasheet is available for this part.