
TE Connectivity EET-0615G-4 technical specifications.
| Background Color | Yellow |
| Color | Yellow |
| ELV | Compliant |
| Height | 0.25inch |
| Material | Polyamide |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Package Quantity | 10000 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity EET-0615G-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
