
TE Connectivity EET-1325P-4 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Material | Polyester |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -40°C |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity EET-1325P-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
