
TE Connectivity EET-2576P-9 technical specifications.
| Dimensions (mm) | 76.2x25.4 |
| Type | Thermal Transfer Printable Label |
| Color | White |
| Material | Polyester |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3919905060 |
| Schedule B | 3919905060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity EET-2576P-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.