This circular connector features a crimp termination method and a straight body orientation. It has five contacts and is designed for cable mount applications. The connector can operate at a maximum temperature of 260°C and has a maximum current rating of 7.5A.
TE Connectivity EN2997KE61005BN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity EN2997KE61005BN to view detailed technical specifications.
No datasheet is available for this part.