This 3-contact crimp circular connector features a straight body orientation and is designed for flange mounting. It has a maximum operating temperature of 175°C and is suitable for applications requiring a termination method of crimp. The connector is a general-purpose circular connector with a type of circular and a contact gender of M.
TE Connectivity EN2997WS00898MN technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity EN2997WS00898MN to view detailed technical specifications.
No datasheet is available for this part.