This 7-pin circular connector features a crimp termination method and a straight body orientation. It is designed for use with a jam nut mounting method and has a maximum operating temperature of 175°C. The connector has a maximum current rating of 13A.
TE Connectivity EN2997WS71407M9 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 7 |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity EN2997WS71407M9 to view detailed technical specifications.
No datasheet is available for this part.