TE Connectivity EN4165-026M12 technical specifications.
| Angular Function | 180° |
| Body Plating | Nickel |
| Body Material | Composite |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EN4165-026M12 to view detailed technical specifications.
No datasheet is available for this part.