
TE Connectivity ENC-33/ADH technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Material | Polyolefin |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ENC-33/ADH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.