
TE Connectivity EP-508318-2.5-9 technical specifications.
| Color | White |
| Material | Paper |
| Max Operating Temperature | -66°C |
| Min Operating Temperature | -54°C |
| Package Quantity | 2500 |
| Packaging | Roll |
| Series | EP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity EP-508318-2.5-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.