
TE Connectivity EP-762381-2.5-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Vinyl, Paper |
| Package Quantity | 2500 |
| Packaging | Roll |
| Series | EP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity EP-762381-2.5-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
