TE Connectivity EPD52963A technical specifications.
| Type | Multi-Conductor Cable |
| Size | 34AWG |
| Number of Conductors | 2 |
| Jacket Color | Black |
| Maximum Outer Diameter | 15.03mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity EPD52963A to view detailed technical specifications.
No datasheet is available for this part.