The TE Connectivity EPRB-3-QU33-300P-/L00M is an absolute pressure sensor with a maximum operating temperature range of -40 to 150 degrees Celsius. It has a maximum supply voltage of 32 volts and a maximum supply current of 8 milliamps. The device operates at pressures between 0 and 300 psi and can withstand a maximum overload pressure of 600 psi. The typical operating supply voltage is 9, 12, 15, 18, or 24 volts. The sensor has five pins and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 600psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |