TE Connectivity ES-CAP-NO.3-B8-X-50MM technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Features | Moisture Resistant |
| Government Qualified | No |
| High Temperature Compatible | No |
| Inside Diameter | 10.85mm |
| Length | 1.97inch |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Series | ES |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ES-CAP-NO.3-B8-X-50MM to view detailed technical specifications.
No datasheet is available for this part.