Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

ES1000-NO.3-A1-X-STK

Datasheet
Heat Shrink Tubing
TE Connectivity

ES1000-NO.3-A1-X-STK

Heat Shrink Tubing

  1. Wire, Cable & Assemblies
  2. Cable Management
  1. Wire, Cable & Assemblies
  2. Cable Management
  3. Sleeving & Tubing
  4. Heat Shrink

Quick Jump:

Technical Specifications

TE Connectivity ES1000-NO.3-A1-X-STK technical specifications.

General

Color
Clear
Material
PO, Polyolefin
Max Operating Temperature
130°C
Min Operating Temperature
-40°C
Packaging
Bulk
Series
ES1000

Compliance

RoHS
Compliant

Datasheet

TE Connectivity ES1000-NO.3-A1-X-STK Datasheet

Download the complete datasheet for TE Connectivity ES1000-NO.3-A1-X-STK to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com