TE Connectivity ES1000-NO.4-B7-X-27MM technical specifications.
| Color | Clear |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | ES1000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ES1000-NO.4-B7-X-27MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.