
Black, thin-wall heat shrink tubing made from polyolefin. Features a 5.72mm inside diameter and 1220mm length, operating within a -40°C to 130°C temperature range. Adhesive mount provides secure insulation. ELV compliant and supplied in bulk packaging.
TE Connectivity ES2000-NO.1-C1-0-STK technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 5.72mm |
| Lead Free | Not Applicable |
| Length | 1220mm |
| Material | Polyolefin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | ES2000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ES2000-NO.1-C1-0-STK to view detailed technical specifications.
No datasheet is available for this part.
