Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

ES2000-NO.2-B9-0-40MM

Datasheet
TE Connectivity

ES2000-NO.2-B9-0-40MM

Heat Shrink Tubing ST Polyolefin Black Thin Piece

  1. Wire, Cable & Assemblies
  2. Cable Management
  1. Wire, Cable & Assemblies
  2. Cable Management
  3. Sleeving & Tubing
  4. Heat Shrink

Quick Jump:

Technical Specifications

TE Connectivity ES2000-NO.2-B9-0-40MM technical specifications.

General

Body Material
Polyolefin
Color
Black
Inside Diameter
7.44mm
Length
40mm
Material
PO, Polyolefin
Max Operating Temperature
130°C
Min Operating Temperature
-40°C
Package Quantity
5000
Series
ES2000

Compliance

RoHS
Compliant

Datasheet

TE Connectivity ES2000-NO.2-B9-0-40MM Datasheet

Download the complete datasheet for TE Connectivity ES2000-NO.2-B9-0-40MM to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com