
Black, thin-wall heat shrink tubing crafted from polyolefin material. Features a 7.44mm inside diameter and a 4-foot length, offering a maximum operating temperature of 130°C and a minimum of -40°C. This RoHS compliant product is supplied in bulk packaging.
TE Connectivity ES2000-NO.2-B9-0-STK technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 7.44mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ES2000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ES2000-NO.2-B9-0-STK to view detailed technical specifications.
No datasheet is available for this part.
