TE Connectivity ESSW1-100 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Material | Vinyl |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ESSW1-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.