This RF transformer from TE Connectivity features a 1:1 turns ratio and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in bulk packaging. The transformer has an insertion loss of 2dB and measures 3.81mm in depth and length.
TE Connectivity ETC1-1-10 technical specifications.
| Depth | 3.81mm |
| Insertion Loss | 2dB |
| Length | 3.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Transformer Type | RF TRANSFORMER |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ETC1-1-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.