TE Connectivity EV200P4ANA technical specifications.
| Coil Voltage (DC) | 32V |
| Number of Poles | 2 |
| Operating Supply Voltage | 900V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity EV200P4ANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
