
TE Connectivity F-23-FR technical specifications.
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Material | Polyolefin |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity F-23-FR to view detailed technical specifications.
No datasheet is available for this part.