TE Connectivity F21887-000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | Electroloss |
| Voltage | 600V |
| Wire/Cable Diameter | 4.36mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity F21887-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.