TE Connectivity F28482-000 technical specifications.
| Color | White |
| Material | Nylon |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 15000 |
| Series | NC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity F28482-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.