TE Connectivity F40009-000 technical specifications.
| Package/Case | Radial |
| Hold Current | 1.35A |
| Max Current Rating | 40A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PolySwitch, Raychem |
| Time to Trip | 9.6s |
| Trip Current | 2.7A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity F40009-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.