
TE Connectivity F41443-000 technical specifications.
| Package/Case | 120 |
| ELV | Non-Compliant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Package Quantity | 5 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity F41443-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
