
TE Connectivity F42-60-FR technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Material | Polyolefin |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Chem-X F |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity F42-60-FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
